Molex M12 4-Pin Female Cable & Connector, 250 V ac/dc

  • RS Stock No. 181-3052
  • Mfr. Part No. 1200010666
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 20 AWG, 5.0m (16.40') Length

Specifications
Attribute Value
Connection Type M12 4-Pin
Cable Length 5m
Accessory Type Cordset
Connection Gender Female
Current Rating 4 A
Jacket Material PVC
Operating Temperature Range 0 → +75 °C
Voltage Rating 250 V ac/dc
70 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$ 14.921
(exc. GST)
$ 16.413
(inc. GST)
units
Per unit
Per Bag*
10 +
$14.921
$149.21
*price indicative
Related Products
Sick professional range of DOL series sensor connecting ...
Description:
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
ifm electronic professional range of sensor connecting cables. ...
Description:
ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
The XZ range - PVC pre-wired straight female ...
Description:
The XZ range - PVC pre-wired straight female connector M12 - 4 pins. This cable is supplied as 15 meters length; outer diameter is 4.6 mm.
Jumper cables feature a plug and a socket. ...
Description:
Jumper cables feature a plug and a socket. They are used for the connection of sensors to splitter boxes and modules.They ensure reliable and permanent sealing of the sensor and splitter connections even when mounted without tools. The integrated end ...