Brad M12 4-Pin - M12 5-Pin Female, Male Input/Output Module for use with PROFINET Controller IO-Link

  • RS Stock No. 161-8489
  • Mfr. Part No. 112103-5001
  • Manufacturer Brad
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad PROFINET IO-Link Harsh IO Modules, designed for factory automation machine builders, bring versatility and cost-savings to complex system designs through PROFINET controllers

Ready for both America and Europe regions
Ultra-Lock® M12 Connectors
Surpasses performance and reliability of traditional threaded connectors
Eliminates ingress of dust and light jets of water
Blue LEDs dedicated to IO-Link communication status
Status and troubleshooting make easy with LEDs for power, network and I/O signals
IP address setting
Ethernet Metallic Plate
Allow both ODVA and PI Ethernet grounding strategies
2-port Ethernet Switch
1x IO-Link Master and 1 x Digital I/O per M12 port
Each IO-Link master channel can be configured as IO-Link or Digital I/O point (Pin 4). Each digital channel can be configured as an Input or an Output point (Pin 2)

Specifications
Attribute Value
Connection Type M12 4-Pin - M12 5-Pin
Accessory Type Industrial I/O Module
Connection Gender Female, Male
For Use With PROFINET Controller
Interface IO-Link
Current Rating 500 mA
Operating Temperature Range -25 → +70 °C
Orientation Straight
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 273.65
(exc. GST)
$ 301.01
(inc. GST)
units
Per unit
1 - 1
$273.65
2 - 4
$245.58
5 +
$216.51
Related Products
ifm electronic professional range of sensor connecting cables. ...
Description:
ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
The Brad I/O module is a PNP type ...
Description:
The Brad I/O module is a PNP type M12 4-pin and M12 5-pin connection type used with Ethernet/IP controller roller drives IO-link. It allows for fast connections and changeovers. It also reduces the time to connect the cord sets to ...
The Brad I/O module is a PNP type ...
Description:
The Brad I/O module is a PNP type M8 3-pin and M8 5-pin connection type used with DeviceNet controller roller drives IO-link. This module brad net harsh IO M8 modules are the only modules that combine an extremely compact housing ...
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) ...
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 5.0m (16.40') Length.