- RS Stock No.:
- 161-8486
- Mfr. Part No.:
- 112095-5118
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 161-8486
- Mfr. Part No.:
- 112095-5118
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad I/O Module
The Brad I/O module is a PNP type M12 4-pin and M12 5-pin connection type used with Ethernet/IP controller roller drives IO-link. It allows for fast connections and changeovers. It also reduces the time to connect the cord sets to the module.
Features and Benefits
• 4-digit scrolling information
• Connects up to 4 roller drives
• Controls start/stop and speed of each roller
• Daisy chain wiring possible wire entire application without switches achieve cost savings
• Fieldbus Ready
• Integrated 2-Port Switch
• IP address setting (Static, DHCP, Stored)
• M12 ultra-lock interface
• Operating temperature ranges between -25°C and 70°C
• Roller drive connectivity
• Connects up to 4 roller drives
• Controls start/stop and speed of each roller
• Daisy chain wiring possible wire entire application without switches achieve cost savings
• Fieldbus Ready
• Integrated 2-Port Switch
• IP address setting (Static, DHCP, Stored)
• M12 ultra-lock interface
• Operating temperature ranges between -25°C and 70°C
• Roller drive connectivity
Applications
• Brad Ethernet/IP harsh IO analogy modules provides a solution for interfacing industrial controllers with conveyor rollers in harsh duty environments
• Filling and packaging machines
• Machine tool industry
• Material handling systems
• Filling and packaging machines
• Machine tool industry
• Material handling systems
Certifications
• CE certified
• cUL approved
• IP67 rated
• ODVA
• UL listed
• cUL approved
• IP67 rated
• ODVA
• UL listed
Specifications
Attribute | Value |
---|---|
Operating Temperature Range | -25 → +70 °C |