Infineon Shield2Go Equipped with TLI4970-D050T4 - XENSIV™ Magnetic Current Sensor Magnetic Current Sensor Demonstration
- RS Stock No.:
- 185-1257
- Mfr. Part No.:
- S2GOCURSENSETLI4970TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 185-1257
- Mfr. Part No.:
- S2GOCURSENSETLI4970TOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AC & DC measurement range up to ±50A
Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
1.6% (over lifetime) of indicated value)
Low offset error (max. 25mA)
Fast overcurrent detection with configurable threshold
Galvanic isolation up to 2.5kV max. rated isolation voltage
16 bit digital SPI output (13 bit current value)
Small 7 mm x 7 mm SMD package
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Photovoltaic and general purpose inverters
Power supplies (SMPS)
Battery chargers
Lighting applications
Electrical drives
Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
1.6% (over lifetime) of indicated value)
Low offset error (max. 25mA)
Fast overcurrent detection with configurable threshold
Galvanic isolation up to 2.5kV max. rated isolation voltage
16 bit digital SPI output (13 bit current value)
Small 7 mm x 7 mm SMD package
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Photovoltaic and general purpose inverters
Power supplies (SMPS)
Battery chargers
Lighting applications
Electrical drives
Specifications
Attribute | Value |
---|---|
Sensor Technology | Magnetic Current Sensor |
Featured Device | TLI4970-D050T4 |
For Use With | Current Sensor |
Kit Classification | Demonstration Board |
Kit Name | Shield2Go Equipped with TLI4970-D050T4 - XENSIV™ Magnetic Current Sensor |