- RS Stock No.:
- 882-9020
- Mfr. Part No.:
- MIKROE-1630
- Brand:
- MikroElektronika
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.15
(exc. GST)
$27.67
(inc. GST)
Units | Per unit |
1 - 4 | $25.15 |
5 - 9 | $24.45 |
10 + | $23.68 |
- RS Stock No.:
- 882-9020
- Mfr. Part No.:
- MIKROE-1630
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Air Quality click mikroBUS™
The Air Quality click add-on board is ideal for designs that need to detect dangerous gases within the office and home such as ammonia , nitrogen oxides, benzene, smoke and CO2.
Key Features of the Air Quality click
mikroBUS pinout standard
MQ-135 sensor
Adjustable potentiometer
2 jumpers
Key Features of the Air Quality click
mikroBUS pinout standard
MQ-135 sensor
Adjustable potentiometer
2 jumpers
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Gas and Pressure Sensor Boards
Specifications
Attribute | Value |
---|---|
Sensor Technology | Gas Sensor |
Featured Device | MQ-135 |
Kit Classification | mikroBus Click Board |
Kit Name | Air Quality click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113