Analog Devices EVAL-ADXL377Z, Accelerometer Sensor Evaluation Board for ADXL377

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL377Z Breakout Board

A simple breakout board that allows quick evaluation of the performance of the ADXL377. The ADXL377 is a 3-axis Low Power Analogue-output Accelerometer with ±200g measurement range in a 3 x 3 x 1.45 millimeters package. The small board size (1 x 1 inch) makes it easy to mount the accelerometer to an existing system.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL377
Kit Classification Evaluation Board
13 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 55.10
(exc. GST)
$ 60.61
(inc. GST)
units
Per unit
1 +
$55.10
Related Products
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
This three-camera kit includes the Intel Real Sense ...
Description:
This three-camera kit includes the Intel Real Sense camera (R200), an 8 MP camera, a VGA camera, and associated cables The combination of these cameras provides both visible and depth information. When integrated into a drone, it enables object detection, ...
The MEAS weather shield for ARDUINO/Genuino mother board ...
Description:
The MEAS weather shield for ARDUINO/Genuino mother board provides the necessary hardware to interface the HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, temperature system sensor (TSYS01), MS8607 digital relative humidity and digital pressure sensor, TSD305-1C55 digital ...
The Seeed studio single-channel, grove air quality sensor ...
Description:
The Seeed studio single-channel, grove air quality sensor v13 kit is for indoor air quality testing. This kit has an integrated senor Winsen MP503. It mainly detects gases such as carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic ...