- RS Stock No.:
- 881-3081
- Mfr. Part No.:
- EVAL-ADXRS450Z
- Brand:
- Analog Devices
Available for back order.
Added
Price (ex. GST) Each
$93.35
(exc. GST)
$102.69
(inc. GST)
Units | Per unit |
1 + | $93.35 |
- RS Stock No.:
- 881-3081
- Mfr. Part No.:
- EVAL-ADXRS450Z
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADXRS450Z Evaluation Board
The ADXRS450 is a ±300°/sec High Vibration Immunity Single-Axis Digital Gyroscope. The simple breakout board makes easy connection of an ADXRS450 into an existing system.
SPI digital output with 16-bit data-word
Built-in temperature calibration
3.3V and 5V operation
Innovative ceramic vertical mount package
Built-in temperature calibration
3.3V and 5V operation
Innovative ceramic vertical mount package
Gyroscopes, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Gyroscope Sensor |
Featured Device | ADXS450 |
Kit Classification | Breakout Board |