- RS Stock No.:
- 881-2974
- Mfr. Part No.:
- EVAL-CN0319-EB1Z
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 881-2974
- Mfr. Part No.:
- EVAL-CN0319-EB1Z
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
14-Bit, 4mA-to-20mA, Loop Powered, Thermocouple Temperature Measurement System Evaluation Board
A complete loop powered thermocouple temperature measurement system where theoutput current is controlled using the 14-bit PWM and DAC function of the ADuCM360 precision analogue microcontroller, with Dual 24-bit ADCs, and ARM Cortex-M3 core.
The Type T thermocouple temperature range supported is −200°C to +350°C, and it is converted to an output current range of 4mA-to-20mA.
The Type T thermocouple temperature range supported is −200°C to +350°C, and it is converted to an output current range of 4mA-to-20mA.
Temperature Control Interfaces, Analog Devices
A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature, Thermocouple Sensor |
Kit Classification | Evaluation Board |
Kit Name | CN0319 |