Analog Devices EVAL-ADXRS646Z, Gyroscope Sensor Evaluation Board for ADXS646

  • RS Stock No. 881-2971
  • Mfr. Part No. EVAL-ADXRS646Z
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXRS646 Evaluation Board

The simple Evaluation Board has a 20-lead, dual in-line interface which allows a quick connection to assess the performance of the complete angular rate sensor.
The ADXRS646 is a High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope. The output signal is a voltage proportional to angular rate about the axis normal to the top surface of the package.

Measurement range minimum of ±250°/sec
High vibration rejection
6V single-supply operation

Gyroscopes, Analog Devices

Specifications
Attribute Value
Sensor Technology Gyroscope Sensor
Featured Device ADXS646
Kit Classification Evaluation Board
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 170.23
(exc. GST)
$ 187.25
(inc. GST)
units
Per unit
1 +
$170.23
Related Products
The Analog Devices EVAL-ADG901EBZ evaluation board allows designers ...
Description:
The Analog Devices EVAL-ADG901EBZ evaluation board allows designers to assess the ADG901 and ADG902 high-performance SPST wideband analogue switches with a minimum of effort Only a suitable power supply and network analyser are required in order to determine the suitability ...
Performance evaluation of the ADXL001 vibration sensor Extra ...
Description:
Performance evaluation of the ADXL001 vibration sensor Extra thick PCB with fixing holes Wideband dynamic ranges: ±70, ±250 or ±500gDC to 22k Hz bandwidth High linearity, low noise Sensitive axis in the plane of the chip
The EVAL-ADXL346Z is a simple, small size breakout ...
Description:
The EVAL-ADXL346Z is a simple, small size breakout board that enables easy connection of an ADXL346 into an existing system The ADXL346 is a 3-Axis, ±2g/±4g/±8g/±16g Ultralow Power Digital Accelerometer with built-in features that make it ideal for use in ...
Analog Devices EVAL-CN0326-PMDZ Eval Board is a totally ...
Description:
Analog Devices EVAL-CN0326-PMDZ Eval Board is a totally isolated low power pH sensor signal conditioner and digitizer with an automatic temperature compensation for high accuracyApplications include Instrumentation, Field Instruments & Smart Transmitters, Chemical Analysis and Building Control & Automation. 0.5% ...