Bosch Sensortec 0330.SB0.354, Shuttle Board for BMP280

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Shuttle Board for BMP280 Barometric Pressure Sensor

The BMP280 Shuttle Board comes with a ready-mounted barometric pressure sensor. The sensor pins are easily accessible via a simple socket and the shuttle board footprint enables direct connection to the 0330.AB0.111 Sensor Development Application Board.

Pressure Sensors, Bosch Sensortec

Specifications
Attribute Value
Featured Device BMP280
Kit Classification Shuttle Board
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 52.03
(exc. GST)
$ 57.23
(inc. GST)
units
Per unit
1 +
$52.03
Related Products
BM1422AGMV is a 3-axis magnetic sensor which incorporates ...
Description:
BM1422AGMV is a 3-axis magnetic sensor which incorporates magneto-impedance (MI) elements to detect magnetic field and a control IC in a small Package 3-axis Magnetic Sensor using MI ElementI2C Interface12bit /14bit Digital Output WristwatchMobile phone, Smartphone.
The VCNL4020 is a fully integrated proximity and ...
Description:
The VCNL4020 is a fully integrated proximity and ambient light sensor Fully integrated means that the infrared emitter is included in the package. It has 16 bit resolution. It includes a signal processing IC and features standard I2C communication interface. ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
VEML6030 is a high accuracy ambient light digital ...
Description:
VEML6030 is a high accuracy ambient light digital 16-bit resolution sensor in a miniature transparent 2 mm x 2 mm package It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to ...