Analog Devices ADIS16203/PCBZ, Inclinometer Sensor Evaluation Board for ADIS16203

  • RS Stock No. 831-6158
  • Mfr. Part No. ADIS16203/PCBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details

ADIS16203, Programmable 360º Inclinometer Evaluation Board

The ADIS16203 provides factory-calibrated, sensor-to-digital incline-angle data
Multiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one Auxiliary analog input
4-wire serial port SPI Interface
Low power mode and a configurable shutdown

Inclinometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Inclinometer Sensor
Featured Device ADIS16203
Kit Classification Evaluation Board
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 223.16
(exc. GST)
$ 245.48
(inc. GST)
units
Per unit
1 +
$223.16
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i Coupler® technology Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...