Analog Devices EVAL-ADXL325Z, Temperature Sensor Evaluation Board for ADXL325

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for ADXL325 / ADXL326 / ADXL327 3 axis Accelerometer

The Evaluation Board for ALXL325 / ADXL326 / ADXL327 3 axis Accelerometer has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board or wire using a plug to enable quick evaluation. Four holes are provided for mechanical attachment of the evaluation board to the ADXL325 / ADXL326 / ADXL327.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Temperature Sensor
Featured Device ADXL325
Kit Classification Evaluation Board
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 64.05
(exc. GST)
$ 70.45
(inc. GST)
units
Per unit
1 +
$64.05
Related Products
Single-ended and differential stereo line-level analogue audio inputs, ...
Description:
Single-ended and differential stereo line-level analogue audio inputs, and digital audio interface Single-ended and differential analogue outputs, and stereo capless headphone outputUSBi provides power and the I²C® communications interface Operating power supply 33V or 1.8VSigma Studio™ programming software is ...
The Sensirion Smart Gadget is a development module ...
Description:
The Sensirion Smart Gadget is a development module based on the SHT31 temperature and humidity sensor The module features wireless connectivity allowing communications with Bluetooth smart cable devices like smartphones, and offers data-logging capabilities. Temperature and dew point can be ...
A Click accessory module for use with Mikro ...
Description:
A Click accessory module for use with Mikro Elektronika mikroBUS™ microcontroller development boards The THERMO K click is equipped with a Microchip MCP9600 thermocouple IC and a type K thermocouple socket. Depending on the type of probe used the device ...
Starter Kit to evaluate the DS1921 Thermochron i ...
Description:
Starter Kit to evaluate the DS1921 Thermochron i Button temperature recording device with a Microsoft Windows-based PCEasy Setup with USB Adapter Free download of 1-Wire drivers and One WireViewer Demonstration Software Compatible with other Thermochron i Button devices DS1922L, DS1922T, ...