- RS Stock No.:
- 801-1578
- Mfr. Part No.:
- FRDM-FXS-MULTI-B
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 801-1578
- Mfr. Part No.:
- FRDM-FXS-MULTI-B
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Kinetis Freedom Sensor Expansion Boards
A range of Xtrinsic sensor expansion boards for the Kinetis Freedom development platform. The FRDM-FXS-MULTI-B board includes a Bluetooth LE wireless module and back-up battery making it suitable for distributed sensing applications in the 'Internet of Things'. They are all compatible with the Arduino Rev3 Shield connector format.
FXAS21000 Gyroscope
FXOS8700CQ Accelerometer/Magnetometer Combination Sensor
MMA8652FC Accelerometer (MULTI & MULTI-B only)
MPL3115A2 Altimeter/Barometer Sensor (MULTI & MULTI-B only)
FXLS8471 Accelerometer (MULTI & MULTI-B only)
MMA9553L Pedometer (MULTI & MULTI-B only)
MAG3110 Magnetometer (MULTI & MULTI-B only)
Bluetooth LE Module and battery (MULTI-B only)
Compatible Android app: the Xtrinsic Sensor Fusion Toolbox (MULTI-B only)
Arduino R3-compatible
Dimensions: 81 x 52 x 2mm
FXOS8700CQ Accelerometer/Magnetometer Combination Sensor
MMA8652FC Accelerometer (MULTI & MULTI-B only)
MPL3115A2 Altimeter/Barometer Sensor (MULTI & MULTI-B only)
FXLS8471 Accelerometer (MULTI & MULTI-B only)
MMA9553L Pedometer (MULTI & MULTI-B only)
MAG3110 Magnetometer (MULTI & MULTI-B only)
Bluetooth LE Module and battery (MULTI-B only)
Compatible Android app: the Xtrinsic Sensor Fusion Toolbox (MULTI-B only)
Arduino R3-compatible
Dimensions: 81 x 52 x 2mm
Supplied with
Bag with jumpers and connectors, Quick reference card
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inertial Measurement Unit (IMU) - 11 DoF |
Kit Classification | Development Kit |
Kit Name | Kinetis Freedom |