Analog Devices EVAL-ADXL343Z, Accelerometer Sensor Breakout Module for ADXL343

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL343 Breakout Board

The EVAL-ADXL343Z is a simple, small size breakout board, that enables easy connection of an ADXL343, 3-Axis, ±2g/±4g/±8g/±16g Digital Accelerometer, into an existing system. The ADXL343 has low power consumption and the built-in features make it ideal for use in a wide variety of applications.
Note that the ADXL343 is designed to communicate digitally via serial SPI or I²C. No processor is included with the EVAL-ADXL343Z; firmware must be supplied externally by the user.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL343
Kit Classification Breakout Module
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 63.33
(exc. GST)
$ 69.66
(inc. GST)
units
Per unit
1 +
$63.33
Related Products
Fever Click mikroBUS™ A Click accessory module for ...
Description:
Fever Click mikroBUS™ A Click accessory module for use with Mikro Elektronika mikroBUS microcontroller development boards The Fever click board uses a Maxim MAX30205 human body temperature sensor and has a temperature measurement accuracy of ±0.1°C from 37 to 39°C. ...
The ADXL362 is capable of measuring dynamic acceleration ...
Description:
The ADXL362 is capable of measuring dynamic acceleration (resulting from motion or shock) as well as static acceleration (gravity) It provides 12-bit output resolution and has three operating ranges, ±2 g, ±4 g, and ±8 g. Additional useful features include ...
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of ...
Description:
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of the ADXL001 vibration sensor Extra thick PCB with fixing holes Wideband dynamic ranges: ±70, ±250 or ±500gDC to 22k Hz bandwidth High linearity, low noise Sensitive axis in the plane of the ...
Evaluation Board for 4-20mA Pressure Sensor Application This ...
Description:
Evaluation Board for 4-20mA Pressure Sensor Application This Analog Devices Evaluation board provides a complete solution for a 4 - 20 mA transmitter for pressure sensor measurements The circuit converts the differential voltage output from a pressure sensor bridge to ...