Analog Devices EVAL-ADXL344Z, Accelerometer Sensor Breakout Module for ADXL344

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL344Z Breakout Board

The EVAL-ADXL344Z is a simple, small size breakout board that enables easy connection of an ADXL344 into an existing system. The ADXL344 is a 3-Axis, ±2g/±4g/±8g/±16g Ultralow Power Digital Accelerometer with built-in features that make it ideal for use in a wide variety of applications.
Note that the ADXL346 is designed to communicate digitally via serial SPI or I²C. No processor is included with the EVAL-ADXL344Z; firmware must be supplied externally by the user.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL344
Kit Classification Breakout Module
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 61.40
(exc. GST)
$ 67.54
(inc. GST)
units
Per unit
1 +
$61.40
Related Products
Single-ended and differential stereo line-level analogue audio inputs, ...
Description:
Single-ended and differential stereo line-level analogue audio inputs, and digital audio interface Single-ended and differential analogue outputs, and stereo capless headphone outputUSBi provides power and the I²C® communications interface Operating power supply 33V or 1.8VSigma Studio™ programming software is ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising i Coupler and iso Power technology evaluating the 16-lead, wide-body SOIC and QSOP packages The board supports the common pad positions for power, ground, and I/O pins. Supported i ...
Radio Frequency Development Kit Compatible with Arduino, PMOD ...
Description:
Radio Frequency Development Kit Compatible with Arduino, PMOD and Grove form factors Ultra-low Power ARM Cortex M3Open Source IDE Tools No External Debugger/Emulator Tools needed.