- RS Stock No.:
- 795-1602
- Mfr. Part No.:
- Si7005-EVB
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 795-1602
- Mfr. Part No.:
- Si7005-EVB
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Si7005-EVB Daughter Card Evaluation Kit
The Silicon Laboratories Si7005-EVB is a small daughter card that permits evaluation of the Si7005 at the end of a flexible cable using a standard I²C digital interface. It is a useful add-on to the Si7005USB-Dongle (795-1618), allowing additional remote measurement of temperature and humidity.
Supplied with
Documentation, GUI software, 0.9m 6-way flat ribbon cable.
Temperature & Humidity Sensors, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature & Humidity Sensor |
Featured Device | Si7005 |
Kit Classification | Daughter Board |