Analog Devices EVAL-ADXL335Z, Accelerometer Sensor Evaluation Board for ADXL335

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADXL335 Low Power 3-Axis ±3g Accelerometer

The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3-axis analogue-output accelerometer with ±3g measurement range. The small size (1x1 inch) of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.

3-axis sensing
Small, low-profile package 4 x 4 x 1.45 mm LFCSP
Low power 350μA (typical)
Single-supply operation 1.8V to 3.6V

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL335
Kit Classification Evaluation Board
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 67.22
(exc. GST)
$ 73.94
(inc. GST)
units
Per unit
1 +
$67.22
Related Products
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that ...
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications ...
Description:
The EVAL-ADUSB2EBZ USBi device is a stand-alone communications interface, featuring USB-to-I²C and SPI conversion It connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. It is compatible with ...
The ADuCM360 is a 39kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 39kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
The ADXL345 Development Board is an easy-to-use tool, ...
Description:
The ADXL345 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data Powered by two AAA batteries, the board is completely ...