Analog Devices EVAL-ADXL362Z-DB, Accelerometer Sensor Development Kit for ADXL362

  • RS Stock No. 794-4663
  • Mfr. Part No. EVAL-ADXL362Z-DB
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Development Kit, ADXL362 accelerometer

Analog Devices ADXL362 Development Board is a simple to use tool designed to shorten the application development time by enabling data collection and firmware development on an existing hardware platform.
The ADXL362 is an ultralow power consumption board designed as a low-power platform.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL362
Kit Classification Development Kit
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 184.85
(exc. GST)
$ 203.33
(inc. GST)
units
Per unit
1 +
$184.85
Related Products
Fever Click mikroBUS™ A Click accessory module for ...
Description:
Fever Click mikroBUS™ A Click accessory module for use with Mikro Elektronika mikroBUS microcontroller development boards The Fever click board uses a Maxim MAX30205 human body temperature sensor and has a temperature measurement accuracy of ±0.1°C from 37 to 39°C. ...
The ADXL362 is capable of measuring dynamic acceleration ...
Description:
The ADXL362 is capable of measuring dynamic acceleration (resulting from motion or shock) as well as static acceleration (gravity) It provides 12-bit output resolution and has three operating ranges, ±2 g, ±4 g, and ±8 g. Additional useful features include ...
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of ...
Description:
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of the ADXL001 vibration sensor Extra thick PCB with fixing holes Wideband dynamic ranges: ±70, ±250 or ±500gDC to 22k Hz bandwidth High linearity, low noise Sensitive axis in the plane of the ...
Isolated Low Power pH Monitor with Temperature Compensation ...
Description:
Isolated Low Power pH Monitor with Temperature Compensation Analog Devices EVAL-CN0326-PMDZ Eval Board is a totally isolated low power pH sensor signal conditioner and digitizer with an automatic temperature compensation for high accuracyApplications include Instrumentation, Field Instruments & Smart Transmitters, ...