- RS Stock No.:
- 195-0673
- Mfr. Part No.:
- SEK-SHTW2-Sensors
- Brand:
- Sensirion
Discontinued product
- RS Stock No.:
- 195-0673
- Mfr. Part No.:
- SEK-SHTW2-Sensors
- Brand:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The SHTW2 is Sensirion's 2nd generation WLCSP (wafer-level chip-scale package) humidity sensor, offering a complete digital humidity and temperature sensor system in a package so tiny that it fits into virtually any application. The SHTW2 comes in a flip chip package. With a footprint of 1.3 x 0.7 x 0.5 mm3 the SHTW2 is only one-seventh of the size of a comparable DFN humidity sensor, which opens up a new category of ultra-small humidity sensors and enables countless new opportunities for the Internet of Things, wearable and mobile markets.
The SHTW2 is based on Sensirions CMOSens® Technology, which offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a band-gap temperature sensor, analog and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode.
Tape and reel packaging together with its suitability for standard SMD assembly processes make the SHTW2 predestined for high-volume applications.
The SHTW2 is based on Sensirions CMOSens® Technology, which offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a band-gap temperature sensor, analog and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode.
Tape and reel packaging together with its suitability for standard SMD assembly processes make the SHTW2 predestined for high-volume applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Featured Device | SHTW2 |
Kit Classification | Evaluation Kit |
Kit Name | Digital Humidity Sensor SHTW2 and SEK |