DS1921K#,Sensor Dev Tools

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Starter Kit to evaluate the DS1921 Thermochron iButton temperature recording device with a Microsoft Windows-based PC
Easy Setup with USB Adapter
Free download of 1-Wire drivers and OneWireViewer Demonstration Software
Compatible with other Thermochron iButton devices DS1922L, DS1922T, DS1922E, DS1923 (not included)

Specifications
Attribute Value
Featured Device DS1921K
Kit Classification Starter Kit
Kit Name Thermochron iButton Starter Kit
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 183.82
(exc. GST)
$ 202.20
(inc. GST)
units
Per unit
1 +
$183.82
Related Products
Easy Setup with USB Adapter Fully Compliant with ...
Description:
Easy Setup with USB Adapter Fully Compliant with USB 20 Specification Software Runs on Windows 8, Windows 7, Windows Vista®, and Windows XP® OS (32-Bit and 64-Bit Versions)Convenient On-Board Test Points and Dual TO92 Socket Standard RJ11 Connector Interfaces to ...
The ArrayX-BOB3-144P is an evaluation board allowing easy ...
Description:
The ArrayX-BOB3-144P is an evaluation board allowing easy access to the signals from a SensL ArrayC-30035-144P, 3mm 12x12 SiPM array The Breakout Board is comprised of four Samtec 80-way connectors, type QSE-040-01-F-D-A. Theseconnectors mate with the Samtec QTE-040-03-FD-A board-to-board connector ...
The ArrayJ-BOB3-16P is an evaluation board allowing easy ...
Description:
The ArrayJ-BOB3-16P is an evaluation board allowing easy access to the signals from a SensL ArrayJ-300XX-16P, 3 mm 4 x 4 SiPM array The Breakout Board has two HIROSE 20-way connectors DF17(3.0)-20DS-0.5v(57). These connectors mate with the Samtec DF17(2.0)-20DP-0.5v(57) board-to-board ...
The MAXREFDES117# reference design is a low power, ...
Description:
The MAXREFDES117# reference design is a low power, optical heart-rate module complete with integrated red and IR LEDs, and a power supply This tiny board, perfect for wearable projects, may be placed on a finger or earlobe to accurately detect ...