Infineon Shield2Go Equipped with TLV493D-A1B6 - XENSIV™ 3D Magnetic Sensor Demonstration Board for TLV493D-A1B6
- RS Stock No.:
- 185-1256
- Mfr. Part No.:
- S2GO3DSENSETLV493DTOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 185-1256
- Mfr. Part No.:
- S2GO3DSENSETLV493DTOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3D magnetic sensing
Low current consumption0.007 μA in power down mode
2.7 to 3.5 V operating supply voltage
Digital output via 2-wire standardI2C interface
Bx, By and Bz linear field measurement up to ±130 mT
12-bit data resolution for each measurement direction
Operating temperature range from -40 °C to 125 °C
TSOP6 package
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Joystick e.g. finger, thumb and gaming paddles
E-meters e.g. anti-tampering
Control elements e.g. white goods, multifunction knob
Low current consumption0.007 μA in power down mode
2.7 to 3.5 V operating supply voltage
Digital output via 2-wire standardI2C interface
Bx, By and Bz linear field measurement up to ±130 mT
12-bit data resolution for each measurement direction
Operating temperature range from -40 °C to 125 °C
TSOP6 package
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Joystick e.g. finger, thumb and gaming paddles
E-meters e.g. anti-tampering
Control elements e.g. white goods, multifunction knob
Specifications
Attribute | Value |
---|---|
Featured Device | TLV493D-A1B6 |
Kit Classification | Demonstration Board |
Kit Name | Shield2Go Equipped with TLV493D-A1B6 - XENSIV™ 3D Magnetic Sensor |