- RS Stock No.:
- 181-3979
- Mfr. Part No.:
- BH1749NUC-EVK-001
- Brand:
- ROHM
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.91
(exc. GST)
$54.90
(inc. GST)
Units | Per unit |
1 + | $49.91 |
- RS Stock No.:
- 181-3979
- Mfr. Part No.:
- BH1749NUC-EVK-001
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Evaluation Board for BH1749NUC colour sensor
The ROHM is an evaluation board for BH1749NUC colour sensor. The input supply voltage is 3V. BH1749NUC is a digital colour sensor IC with an I2C bus interface. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for this IC to obtain the accurate illuminance and colour temperature of ambient light.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Sensor Technology | Colour Sensor |
Featured Device | BH1749NUC |
For Use With | Colour Sensors |
Kit Classification | Colour Sensor Evaluation Board |
Kit Name | Evaluation Board |
Related links
- BH1749NUC-E2 ROHM Ambient Light 8-Pin WSON
- ams OSRAM TMD3725-EVM Ambient Light Sensor Proximity Sensor...
- ams OSRAM TMD3719-EVM Ambient Light Sensor Proximity Sensor...
- ams OSRAM TCS3400-EVM Colour Sensor Evaluation Module for TCS3400 TCS3400
- MikroElektronika COLOR 8 CLICK Colour Sensor Evaluation Board
- ams OSRAM TCS3707-EVM Ambient Light Sensor Proximity Sensor...
- ams OSRAM TCS3701-EVM Ambient Light Sensor Proximity Sensor...
- ams OSRAM TCS3408-EVM Ambient Light Sensor, Colour Sensor...