- RS Stock No.:
- 174-3731
- Mfr. Part No.:
- SG03
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3731
- Mfr. Part No.:
- SG03
- Brand:
- XinaBox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
This xCHIP is equipped to detect smoke and alcohol vapor, much like a common breathalyzer. It has high sensitivity and a fast response time. Sensor provides an analog resistive output based on alcohol concentration.
This xCHIP is equipped to detect smoke and alcohol vapor, much like a common breathalyzer. It has high sensitivity and a fast response time. Sensor provides an analog resistive output based on alcohol concentration.
Features
High sensitivity to alcohol and small sensitivity to Benzine .
Fast response and High sensitivity.
Stable and long life.
Simple drive circuit.
Specifications
Load Resistance: 200 kΩ
Environment condition:
Using Temperature: -10℃-50℃
Storage Temperature: -20℃-70℃
Related humidity less than 95%RH
Sensitivity characteristic:
Sensing Resistance 1 MΩ- 8 MΩ (0.4mg/L alcohol )
Concentration slope rate: ≤0.6
Standard detecting condition: Temperature: 20℃ ± 2℃ Vc:5V ± 0.1 / Humidity: 65% ± 5% Vh: 5V ± 0.1 ≤0.6
Preheat time Over 24 hour.
High sensitivity to alcohol and small sensitivity to Benzine .
Fast response and High sensitivity.
Stable and long life.
Simple drive circuit.
Specifications
Load Resistance: 200 kΩ
Environment condition:
Using Temperature: -10℃-50℃
Storage Temperature: -20℃-70℃
Related humidity less than 95%RH
Sensitivity characteristic:
Sensing Resistance 1 MΩ- 8 MΩ (0.4mg/L alcohol )
Concentration slope rate: ≤0.6
Standard detecting condition: Temperature: 20℃ ± 2℃ Vc:5V ± 0.1 / Humidity: 65% ± 5% Vh: 5V ± 0.1 ≤0.6
Preheat time Over 24 hour.
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Featured Device | MQ-3 |
Kit Classification | Module |
Kit Name | Alcohol Gas Sensor |