- RS Stock No.:
- 174-3259
- Mfr. Part No.:
- 101020031
- Brand:
- Seeed Studio
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.49
(exc. GST)
$11.54
(inc. GST)
Units | Per unit |
1 - 4 | $10.49 |
5 - 9 | $9.86 |
10 + | $9.25 |
- RS Stock No.:
- 174-3259
- Mfr. Part No.:
- 101020031
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seeed Studio Piezo Vibration Sensor kit
The Seeed studio single-channel, grove piezo vibration sensor kit is designed for measurements of flexibility, vibration, impact and touch. This kit has an integrated PZT film sensor LDT0-028. When the sensor moves back and forth, the voltage comparator inside it creates a certain voltage. Sensitivity can be adjusted by using the potentiometer.
Features and Benefits
Adjustable sensitivity
High receptivity for strong impact
Input supply voltage ranges between 3.3VDC and 5VDC
Standard grove socket
Wide dynamic frequency range from 0.001Hz to 1000MHz
High receptivity for strong impact
Input supply voltage ranges between 3.3VDC and 5VDC
Standard grove socket
Wide dynamic frequency range from 0.001Hz to 1000MHz
Applications
Body movement
Car alarm
Low cost vibration sensing
Security system
Vibration sensing in washing machine
Car alarm
Low cost vibration sensing
Security system
Vibration sensing in washing machine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ECCN EAR99
UPC 841454107842
BS EN 61340-5-1:2007
ECCN EAR99
UPC 841454107842
Specifications
Attribute | Value |
---|---|
For Use With | Grove System |
Kit Name | Piezo Vibration Sensor |