- RS Stock No.:
- 174-2516
- Mfr. Part No.:
- VCNL4020C-SB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-2516
- Mfr. Part No.:
- VCNL4020C-SB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vishay Sensor Board
The Vishay Sensor board is a new age innovation designed for the evaluation of fully integrated VCNL4020C high-resolution digital biosensor and ambient light sensor. The board has an SMD edge connector and LED for indication.
Features and Benefits
• 16-bit resolution that provides excellent cross talk immunity.
• A built-in infrared emitter and broader sensitivity photodiode that allows to work with green and red LEDs.
• The built-in ambient light photo-pin-diode with close-to-human-eye sensitivity makes this biosensor excellent for wearable applications and health monitoring.
• A built-in infrared emitter and broader sensitivity photodiode that allows to work with green and red LEDs.
• The built-in ambient light photo-pin-diode with close-to-human-eye sensitivity makes this biosensor excellent for wearable applications and health monitoring.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | VCNL4020C Sensors |
Kit Classification | Sensor Board |
Kit Name | VCNL |