onsemi Ambient Light Sensor (ALS) Shield Evaluation Board Evaluation Board for NOA1305CUTAG, PCA9655EMTTXG
- RS Stock No.:
- 171-9122
- Mfr. Part No.:
- ALS-GEVB
- Brand:
- onsemi
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.76
(exc. GST)
$23.94
(inc. GST)
Units | Per unit |
1 - 4 | $21.76 |
5 + | $21.05 |
- RS Stock No.:
- 171-9122
- Mfr. Part No.:
- ALS-GEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semiconductor ALS Shield Evaluation Board
The ON semiconductor ALS-GEVB ambient light sensor (ALS) shield evaluation kit for NOA1305 is a comprehensive solution designed for handheld applications. This kit has an integrated 16-bit analogue-to-digital converter, a 2-wire I2C digital interface, internal clock oscillator and a power-down mode. The built-in dynamic dark current compensation and precision calibration capability coupled with excellent IR and 50-60 Hz flicker rejection enable highly accurate measurements from very low light levels to full sunlight.
Features and Benefits
• Input supply voltage is 3.3V
• Large signal to noise ratio (SNR) due to CMOS image sensing technology
• optical filter used with this chip provides a light response similar to that of the human eye
• Used with NOA1305CUTAG, PCA9655EMTTXG devices
• Wide dynamic range (DR) over the entire operating temperature
• Large signal to noise ratio (SNR) due to CMOS image sensing technology
• optical filter used with this chip provides a light response similar to that of the human eye
• Used with NOA1305CUTAG, PCA9655EMTTXG devices
• Wide dynamic range (DR) over the entire operating temperature
Applications
• Electronic industry
• Low Power IoT applications
• Low Power IoT applications
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Featured Device | NOA1305CUTAG, PCA9655EMTTXG |
Kit Classification | Evaluation Board |
Kit Name | Ambient Light Sensor (ALS) Shield Evaluation Board |
Related links
- Wurth Elektronik Evaluation Board WSEN-ISDS Evaluation Board...
- Microchip EV55L49A, MCP3221 SAR ADC Evaluation Board Evaluation...
- Skyworks Solutions Inc Si86SLxx-EVB Evaluation Board Evaluation...
- Hamamatsu Photonics Evaluation Circuit Evaluation Board Evaluation...
- Microchip EV07U08A, MCP3421 Evaluation Board Evaluation Board...
- ROHM BD34352EKV Evaluation Board Evaluation Board Evaluation Board...
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation...
- Microchip EV45V72A, MCP3422 Evaluation Board Evaluation Board...