- RS Stock No.:
- 165-1051
- Mfr. Part No.:
- SK-AD01-D62Q1267TB
- Brand:
- Lapis
Discontinued product
- RS Stock No.:
- 165-1051
- Mfr. Part No.:
- SK-AD01-D62Q1267TB
- Brand:
- Lapis
Legislation and Compliance
Product Details
Lapis ML62Q1267A Capacitive Touch Switch Starter Kit
The Lapis ML62Q1267A Capacitive Touch Switch Starter Kit has the application board and touch sensor sample software are included and it is possible to easily perform electrostatic switch control, DTMF sound generation and infrared transmission/reception using the ML62Q1200 group.
Features and Benefits
Application board: ML62Q1267A (64KB, 32TQFP) with electrostatic switch controller IC
Development environment setup CD: U8 / U16 Development Tool
Interface cable
On-chip debug emulator: EASE 1000
Starter Kit CD have Touch Sensor Sample Software, Dual Tone Multi Frequency (DTMF) Sound Generation Sample Software, Infrared Send / Receive Sample Software
USB cable
Development environment setup CD: U8 / U16 Development Tool
Interface cable
On-chip debug emulator: EASE 1000
Starter Kit CD have Touch Sensor Sample Software, Dual Tone Multi Frequency (DTMF) Sound Generation Sample Software, Infrared Send / Receive Sample Software
USB cable
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ECCN EAR99
BS EN 61340-5-1:2007
ECCN EAR99
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ECCN EAR99
BS EN 61340-5-1:2007
ECCN EAR99
Specifications
Attribute | Value |
---|---|
Kit Classification | Starter Kit |
Kit Name | ML62Q1267 Capacitive Touch Switch |