- RS Stock No.:
- 164-6953
- Mfr. Part No.:
- STEVAL-MKI181V1
- Brand:
- STMicroelectronics
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.39
(exc. GST)
$29.03
(inc. GST)
Units | Per unit |
1 - 4 | $26.39 |
5 + | $25.53 |
- RS Stock No.:
- 164-6953
- Mfr. Part No.:
- STEVAL-MKI181V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-MKI181V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS2MDL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI181V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS2MDL pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards which include a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
Complete LIS2MDL pinout for a standard DIL24 socket
Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
Fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Adapter Board |
Kit Name | LIS2MDL DIL24 Socket MEMS Sensor |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...