Sensirion 1-101677-01, SGP30/SGPC3 Gas Sensor Evaluation Kit

  • RS Stock No. 151-2946
  • Mfr. Part No. 1-101677-01
  • Manufacturer Sensirion
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The SEK-SGP evaluation kit combines a plug-and-play hardware with an easy-to-use viewer software, the Control Center, enabling an in-depth evaluation of our SGPxx multi-pixel gas sensors. Each evaluation kit consists of a Sensirion SensorBridge hardware, all required connector cables, SGP30 or SGPC3 sensors on flex PCB as well as various SHTxx temperature and humidity sensors on flex PCB. The software and relevant documentation can be downloaded from our website. Each SEK-SGP evaluation kit features two independent I2C channels allowing to evaluate two SGPxx/SHTxx sensors in parallel. The Control Center viewer software can display and log the sensor signals for several sensors connected to one PC.

Fast and reliable evaluation of SGP sensors
2 I2C channel per evaluation kit
Plug-and-play connection to a PC
Viewer software for data logging

Specifications
Attribute Value
Sensor Technology Gas Sensor
Kit Classification Evaluation Kit
Kit Name SGP30/SGPC3
Discontinued product
Related Products
CAN BUS Analyzer Tool Supports CAN 20b and ...
Description:
CAN BUS Analyzer Tool Supports CAN 20b and ISO11898-2Intuitive PC User Interface for functions such as configuration, trace, transmit, filter, log, etc.Enhanced features in the PC GUI for Microchip’s PIC microcontroller support such as ECAN register view in the GUIDirect ...
Altivar ATV630 VFD Series The Altivar Process Variable ...
Description:
Altivar ATV630 VFD Series The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as ...
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T ...
Description:
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A It features an intuitive PC GUI to manage the ...
AVR Butterfly Evaluation Kit for ATmega169 The AVR ...
Description:
AVR Butterfly Evaluation Kit for ATmega169 The AVR Butterfly Evaluation Kit is an evaluation tool demonstrating the capabilities of the ATmega169 The tool is shipped with preloaded firmware supporting temperature sensing, light measurement, voltage readings, music playback and nametag display. ...