- RS Stock No.:
- 146-8219
- Mfr. Part No.:
- DPP201A000
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 146-8219
- Mfr. Part No.:
- DPP201A000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TSYS01 provides the necessary hardware to interface the TSYS01 digital temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The TSYS01 sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS01 has a low power stand-by mode for power-sensitive applications.
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bit resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.1°C
-40°C to 125°C accuracy: 0.5°C
Very low power consumption
Operates 5V
Time constant
4 seconds typical in air
Fast conversion time 8.22ms typical
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bit resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.1°C
-40°C to 125°C accuracy: 0.5°C
Very low power consumption
Operates 5V
Time constant
4 seconds typical in air
Fast conversion time 8.22ms typical
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
For Use With | Xplained Pro |
Kit Classification | Add On Board |
Kit Name | TSY01 |