- RS Stock No.:
- 146-8215
- Mfr. Part No.:
- DPP201Z000
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.22
(exc. GST)
$39.84
(inc. GST)
Units | Per unit |
1 - 4 | $36.22 |
5 - 24 | $35.62 |
25 + | $32.05 |
- RS Stock No.:
- 146-8215
- Mfr. Part No.:
- DPP201Z000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TSYS01 provides the necessary hardware to interface the TSYS01 digital temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The TSYS01 sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS01 has a low power stand-by mode for power-sensitive applications.
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bit resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.1°C
-40°C to 125°C accuracy: 0.5°C
Very low power consumption
Operates 5V
Time constant
4 seconds typical in air
Fast conversion time 8.22ms typical
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bit resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.1°C
-40°C to 125°C accuracy: 0.5°C
Very low power consumption
Operates 5V
Time constant
4 seconds typical in air
Fast conversion time 8.22ms typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
For Use With | Digilent Pmod |
Kit Classification | Add On Board |
Kit Name | TSY01 |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity TSY01 Temperature Sensor Development Board Grove System