TE Connectivity DPP202G000, TSY02 Temperature Sensor Development Board for Grove System

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The TSYS02D provides the necessary hardware to interface the TSYS02D digital temperature sensor to any system that utilizes Grove compatible expansion ports configurable for I²C communication. The TSYS02D sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS02D has a low power stand-by mode for power-sensitive applications.

Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
24/16 bits resolution for temperature
Parameters stored on chip
-5°C to 50°C accuracy: 0.2°C
-20°C to 100°C accuracy: 0.5°C
-40°C to 125°C accuracy:1°C
Very low power consumption
Operates 5V
Time constant –4 seconds typical
Conversion time – 43ms typical

Specifications
Attribute Value
Sensor Technology Temperature Sensor
For Use With Grove System
Kit Classification Development Board
Kit Name TSY02
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.33
(exc. GST)
$ 22.36
(inc. GST)
units
Per unit
1 - 1
$20.33
2 - 4
$19.59
5 +
$19.03
Related Products
The Sensor Tile development kit has been comprehensively ...
Description:
The Sensor Tile development kit has been comprehensively designed allowing users to support, develop and expand the Sensor Tile Including a cradle board set for hardware scalability, the kit allows for simple evaluation and development as well as prototyping. Featuring ...
A Click accessory module for use with Mikro ...
Description:
A Click accessory module for use with Mikro Elektronika mikroBUS™ microcontroller development boards The Noise click board features noise detecting circuitry which enables you to set a noise detection threshold for alarm systems, environmental monitoring or data logging. When the ...
The Seeed studio single-channel, grove air quality sensor ...
Description:
The Seeed studio single-channel, grove air quality sensor v13 kit is for indoor air quality testing. This kit has an integrated senor Winsen MP503. It mainly detects gases such as carbon monoxide, alcohol, acetone, thinner, formaldehyde and other slightly toxic ...
The Evaluation Board for ADXRS623 Yaw-Rate Gyroscope has ...
Description:
The Evaluation Board for ADXRS623 Yaw-Rate Gyroscope has a 20-lead, dual in-line interface that allows for quick and easy prototyping of products without BGA soldering No additional external components are required for operation of the evaluation board.