- RS Stock No.:
- 146-3853
- Mfr. Part No.:
- STEVAL-MKI179V1
- Brand:
- STMicroelectronics
2 In Global stock for delivery within 5 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.39
(exc. GST)
$29.03
(inc. GST)
Units | Per unit |
1 - 4 | $26.39 |
5 + | $25.52 |
- RS Stock No.:
- 146-3853
- Mfr. Part No.:
- STEVAL-MKI179V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-MKI180V1 adapter board is designed to facilitate the evaluation of MEMS devices in the LIS3DHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
Complete LIS2DW12 pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
RoHS compliant
Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
RoHS compliant
Specifications
Attribute | Value |
---|---|
Sensor Technology | Accelerometer Sensor |
Kit Classification | Adapter Board |
Kit Name | LIS2DW12 DIL24 Socket |