Microchip Remote Temperature Sensor Evaluation Board Temperature Sensor Evaluation Board for MCP9904
- RS Stock No.:
- 146-3385
- Mfr. Part No.:
- ADM00768
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-3385
- Mfr. Part No.:
- ADM00768
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP9904 Temp Sensor Evaluation Board provides the means to demonstrate all of the MCP9904 features, and allows a user to view and modify registers. A user may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope.
Headers for connecting an external diode or CPU/GPU
Resistance Error Correction verification using an on-board potentiometer
USB-to-SMBus bridge for power and communications Viewing and changing register values
Saving settings of all registers, allowing for quick configuration at a later time
Graphing of any register
Resistance Error Correction verification using an on-board potentiometer
USB-to-SMBus bridge for power and communications Viewing and changing register values
Saving settings of all registers, allowing for quick configuration at a later time
Graphing of any register
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | MCP9904 |
Kit Classification | Evaluation Board |
Kit Name | Remote Temperature Sensor Evaluation Board |