Analog Devices EVAL-ADXL362-ARDZ, Arduino ADXL362 Accelerometer Sensor Arduino Shield for ADXL362

  • RS Stock No. 144-8380
  • Mfr. Part No. EVAL-ADXL362-ARDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADXL362 is capable of measuring dynamic acceleration (resulting from motion or shock) as well as static acceleration (gravity). It provides 12-bit output resolution and has three operating ranges, ±2 g, ±4 g, and ±8 g. Additional useful features include an on-chip, 12-bit temperature sensor accurate to ±0.5°, motion triggered wake-up functionality, and and several activity detection modes which makes is ideal for portable low-power instruments.The EVAL-ADXL362-ARDZ Shield is designed in Arduino Uno R3 format which makes it suitable to used with both Arduino Due (e.g. EVAL-ADICUP360 based board) and Arduino Uno R3 base boards

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL362
Kit Classification Arduino Shield
Kit Name Arduino ADXL362
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 83.68
(exc. GST)
$ 92.05
(inc. GST)
units
Per unit
1 +
$83.68
Related Products
Fever Click mikroBUS™ A Click accessory module for ...
Description:
Fever Click mikroBUS™ A Click accessory module for use with Mikro Elektronika mikroBUS microcontroller development boards The Fever click board uses a Maxim MAX30205 human body temperature sensor and has a temperature measurement accuracy of ±0.1°C from 37 to 39°C. ...
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of ...
Description:
ADXL001 iMEMS® Accelerometer Evaluation Board Performance evaluation of the ADXL001 vibration sensor Extra thick PCB with fixing holes Wideband dynamic ranges: ±70, ±250 or ±500gDC to 22k Hz bandwidth High linearity, low noise Sensitive axis in the plane of the ...
Development Kit, ADXL362 accelerometer Analog Devices ADXL362 Development ...
Description:
Development Kit, ADXL362 accelerometer Analog Devices ADXL362 Development Board is a simple to use tool designed to shorten the application development time by enabling data collection and firmware development on an existing hardware platformThe ADXL362 is an ultralow power consumption ...
Evaluation Board for ADXL345 3-Axis ±2g/±4g/±8g/±16g Digital Accelerometer ...
Description:
Evaluation Board for ADXL345 3-Axis ±2g/±4g/±8g/±16g Digital Accelerometer The EVAL-ADXL345Z is a simple breakout board that enables easy connection into an existing system The ADXL345 is a digital-output, 3-axis ±3g accelerometer, whose low power consumption and built-in features make it ...