Analog Devices EVAL-ADXL372Z, Accelerometer Sensor Evaluation Board for ADXL372

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for ADXL372 3-Axis Accelerometer

A simple evaluation board from Analog Devices that allows assessment of the ADXL372 3-axis accelerometer. The ADXL372 is an ultralow power, digital output MEMS accelerometer IC with a measurement range of ±200g. The EVAL-ADXL372Z breakout board has two spaced rows of vias to accept 5-pin headers which allow access to all signal and power lines. The small size and rigidity of the board minimize its impact on system and acceleration measurements.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL372
Kit Classification Evaluation Board
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 79.91
(exc. GST)
$ 87.90
(inc. GST)
units
Per unit
1 +
$79.91
Related Products
The Sensirion smart gadget is a development module ...
Description:
The Sensirion smart gadget is a development module based on the SHT31 temperature and humidity sensor This module features wireless connectivity allowing communications with Bluetooth smart cable devices like smartphones and offers data-logging capabilities. Temperature and dew point can be ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...
Starter Kit to evaluate the DS1921 Thermochron i ...
Description:
Starter Kit to evaluate the DS1921 Thermochron i Button temperature recording device with a Microsoft Windows-based PCEasy Setup with USB Adapter Free download of 1-Wire drivers and One WireViewer Demonstration Software Compatible with other Thermochron i Button devices DS1922L, DS1922T, ...
Quick Evaluation of the MAX30110Supports Optimization of Configurations ...
Description:
Quick Evaluation of the MAX30110Supports Optimization of Configurations Facilitates Understanding MAX30110 Architecture and Solution Strategy Real-Time Monitoring Data-Logging CapabilitiesUSB-Powered On-Board Accelerometer ApplicationsFitness Wearable Devices In-Ear Wearable Devices SpO2 Monitoring Devices ...