- RS Stock No.:
- 137-1273
- Mfr. Part No.:
- Si7057-EVB
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 137-1273
- Mfr. Part No.:
- Si7057-EVB
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Si705x USB Dongle Evaluation Kit
Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.
Kits available, accuracies and part numbers
Kit Contents
- Si7013 USB dongle board
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD
Temperature & Humidity Sensors, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature & Humidity Sensor |
Featured Device | Si7057 |
Kit Classification | Evaluation Kit |
Kit Name | USB Dongle |