- RS Stock No.:
- 136-8563
- Mfr. Part No.:
- SEK001
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 136-8563
- Mfr. Part No.:
- SEK001
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell SEK001 Sensor Evaluation Kit
The Honeywell SEK001 makes sensor evaluation simple. This board does not require you to develop code before receiving sensor measurements, so you can start testing and prototyping right away. SEK001 is compatible with TruStability™ RSC series and digital output versions of HSC and SSC series high-resolution pressure sensors.
SEK001 is a shield board that interfaces your chosen sensor to an Arduino Uno Rev3. This sensor can be mounted directly to the SEK001 or even remotely via wire leads. All sensors are purchased separately and can be evaluated individually, one at a time.
Compatible sensors:
RSC Series
HSC Series (digital versions only)
SSC Series (digital versions only)
SEK001 kit includes:
Sensor evaluation board
Five jumpers for HSCDRRN001ND2A5 preconfigured on board.
You will need:
Arduino Uno Rev3 Microcontroller Board (A000066)
USB Interface Cable (Type A Male to Type B Male)
PC with Internet access
Associated software:
Sensor Evaluation Kit SEK001 Version 1.0.exe
Arduino Firmware SEK001 Version 1.0.zip
XLoader.zip
SEK001 is a shield board that interfaces your chosen sensor to an Arduino Uno Rev3. This sensor can be mounted directly to the SEK001 or even remotely via wire leads. All sensors are purchased separately and can be evaluated individually, one at a time.
Compatible sensors:
RSC Series
HSC Series (digital versions only)
SSC Series (digital versions only)
SEK001 kit includes:
Sensor evaluation board
Five jumpers for HSCDRRN001ND2A5 preconfigured on board.
You will need:
Arduino Uno Rev3 Microcontroller Board (A000066)
USB Interface Cable (Type A Male to Type B Male)
PC with Internet access
Associated software:
Sensor Evaluation Kit SEK001 Version 1.0.exe
Arduino Firmware SEK001 Version 1.0.zip
XLoader.zip
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Sensor Technology | Pressure Sensor |
For Use With | RSC/HSC/SSC Series |
Kit Classification | Evaluation Kit |