- RS Stock No.:
- 136-0879
- Mfr. Part No.:
- MIKROE-990
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 136-0879
- Mfr. Part No.:
- MIKROE-990
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
LightHz click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The LightHz Click board features the TSL230BR programmable light-to-frequency converter and the output can be either a square wave (50% duty cycle) with frequency directly proportional to light intensity or a pulse train. Three levels of sensitivity can be selected and the full-scale output frequency can be scaled by one of four pre-set values. Sensitivity and scaling can be done either by the MCU, or on the click board using SMD jumpers. The LightHz click board requires a 3.3V or 5V power supply.
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Light Sensor |
Featured Device | TSL230BR |
Kit Classification | mikroBus Click Board |
Kit Name | LightHz click |