- RS Stock No.:
- 136-0831
- Mfr. Part No.:
- MIKROE-2371
- Brand:
- MikroElektronika
- RS Stock No.:
- 136-0831
- Mfr. Part No.:
- MIKROE-2371
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Noise click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Noise click board features noise detecting circuitry which enables you to set a noise detection threshold for alarm systems, environmental monitoring or data logging. When the detected noise level reaches the pre-set threshold, an interrupt signal is triggered. Noise click also enables you to directly monitor the voltage levels from the microphone through the interface AN pin. The module communicates with the target MCU through the mikroBUS™ SPI interface and is designed to operate from a 3.3V power supply.
Note
Click board comes with the header strips soldered.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Microphone Sensor |
Featured Device | MCP4921 |
Kit Classification | mikroBus Click Board |
Kit Name | Noise click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113