- RS Stock No.:
- 136-0813
- Mfr. Part No.:
- MIKROE-2264
- Brand:
- MikroElektronika
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.71
(exc. GST)
$53.58
(inc. GST)
Units | Per unit |
1 - 4 | $48.71 |
5 + | $43.84 |
- RS Stock No.:
- 136-0813
- Mfr. Part No.:
- MIKROE-2264
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Compass 2 Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Compass 2 click board is equipped with an AK8963 3-axis electronic compass IC. The AK8963 sensor utilises Hall effect technology to provide 16-bit output data for all three axes. The device includes an arithmetic unit to process the measured signals. The click board communicates with the target microcontroller through either I2C or SPI interface, with additional functionality provided by the INT pin on the mikroBUS™ line. The board requires a 3.3V power supply.
Measurement range: ±4900 μT
Selectable resolution: 14-bit or 16-bt
Sensitivity: 0.6μT/bit (14-bit) or 0.15μT/bit (16-bit)
Selectable resolution: 14-bit or 16-bt
Sensitivity: 0.6μT/bit (14-bit) or 0.15μT/bit (16-bit)
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Hall Effect Sensor |
Featured Device | AK8963 |
Kit Classification | mikroBus Click Board |
Kit Name | Compass 2 Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113