- RS Stock No.:
- 136-0797
- Mfr. Part No.:
- MIKROE-2102
- Brand:
- MikroElektronika
- RS Stock No.:
- 136-0797
- Mfr. Part No.:
- MIKROE-2102
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Accel 3 click mikroBUS™
Accel 3 click mikroBUS™ is a mikroBUS add-on board and has H3LIS331DL a low-power high-performance 3-axis linear accelerometer from ST. The click board communicates with the target board MCU through the mikroBUS™ over SPI or I2C interface. Further extra functionality is provided by the INT pin on the mikroBUS™ line.
Areas of application include shock detection, impact recognition and concussion detector.
Areas of application include shock detection, impact recognition and concussion detector.
Features
16-bit data output; 0.5 Hz to 1 kHz data rates
±100g/±200g/±400 g dynamically selectable full scales
Interface I2C or SPI
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 28.6 x 25.4 mm
±100g/±200g/±400 g dynamically selectable full scales
Interface I2C or SPI
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 28.6 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Accelerometer Sensor |
Featured Device | H3LIS331DL |
Kit Classification | mikroBus Click Board |
Kit Name | Accel 3 Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113