- RS Stock No.:
- 136-0769
- Mfr. Part No.:
- MIKROE-1999
- Brand:
- MikroElektronika
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.57
(exc. GST)
$25.93
(inc. GST)
Units | Per unit |
1 - 4 | $23.57 |
5 + | $21.21 |
- RS Stock No.:
- 136-0769
- Mfr. Part No.:
- MIKROE-1999
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Line Follower click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Line Follower click features an array of five QRE1113 miniature reflective object sensors. When fitted under a mobile robot with the sensors pointing downwards, the board provides data on the presence of a line on a contrasting background. Multiple sensors are provided so the control system can determine the direction of any drift off course.
5 x QRE1113 reflective opto-sensors in a line
Output: logic 1 = Dark, logic 0 = White line detected
Communication: Individual GPIO pins
Power supply: +3.3 or +5Vdc
LED power indicator
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Featured Device | QRE1113 |
Kit Classification | mikroBus Click Board |
Kit Name | Line Follower Click |
Related links
- MikroElektronika MIKROE-2032, PULSE Pulse Generator mikroBus Click...
- MikroElektronika MIKROE-2040, Button G mikroBus Click Board for APDS-9960
- MikroElektronika MIKROE-1417, mikromedia Plus Expansion Board With...
- MikroElektronika MIKROE-2768, FRAM 2 Click Development Board
- MikroElektronika MIKROE-1201, 7seg Click LED Add On Board
- MikroElektronika BUZZ Click Add On Board
- MikroElektronika MIKROE-1306, 8x8 G Click LED Add On Board
- MikroElektronika nRF S Click nRF24L01P RF Transceiver mikroBus...