- RS Stock No.:
- 136-0734
- Mfr. Part No.:
- MIKROE-1897
- Brand:
- MikroElektronika
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$37.71
(exc. GST)
$41.48
(inc. GST)
Units | Per unit |
1 - 4 | $37.71 |
5 + | $33.94 |
- RS Stock No.:
- 136-0734
- Mfr. Part No.:
- MIKROE-1897
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
LightRanger click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. LightRanger click features the infrared light-based VL6180X Time-of-Flight Proximity and ambient light sensing (ALS) module.
VL6180X Time-of-Flight Proximity and ambient light sensing (ALS) module
850nm IR VCSEL emitter
Measures absolute range accurately up to 100mm
Reported range is independent of target reflectance
Operates in high ambient light levels
Communication: serial I²C bus
Power supply: +3.3 or +5Vdc
LED power indicator
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Light Sensor |
Featured Device | VL6180X |
Kit Classification | mikroBus Click Board |
Kit Name | LightRanger Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113