- RS Stock No.:
- 136-0709
- Mfr. Part No.:
- MIKROE-1820
- Brand:
- MikroElektronika
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.86
(exc. GST)
$20.75
(inc. GST)
Units | Per unit |
1 - 4 | $18.86 |
5 + | $16.97 |
- RS Stock No.:
- 136-0709
- Mfr. Part No.:
- MIKROE-1820
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
FLAME click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Flame click board is a fire detection solution using a PT334-6B silicon phototransistor. The phototransistor is housed in a dark diffused package and has high sensitivity to infrared radiation. A potentiometer on the click board allows precise setting of the detection threshold, which, when reached, will send an interrupt to the target board MCU through the mikroBUS INT pin. The click board also has an analogue output for continuous infrared level measurement. The board requires a power supply of 3.3 or 5V.
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Flame Sensor |
Featured Device | PT334-6B |
Kit Classification | mikroBus Click Board |
Kit Name | Flame Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113