- RS Stock No.:
- 180-5727
- Mfr. Part No.:
- 1201080511
- Brand:
- Brad from Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$283.84
(exc. GST)
$312.22
(inc. GST)
Units | Per unit |
1 + | $283.84 |
- RS Stock No.:
- 180-5727
- Mfr. Part No.:
- 1201080511
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Brad from Molex Electronics Sensor Box is of 120108 series.
Size M12
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Right Angle |
Related links
- TE Connectivity Female 4 Row, 24 Way
- Molex Right Angle 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- TE Connectivity Female 4 Row, 192 Way
- Brad from Molex Right Angle 4 way Sensor Actuator Cable, 10m
- JAE Right Angle 4 Way Cable Mount MIL Spec Circular Connector...
- TE Connectivity Right Angle Female; Male 4 way M8 to Right Angle 4...
- JAE Right Angle 4 Way Cable Mount MIL Spec Circular Connector...