- RS Stock No.:
- 180-5719
- Mfr. Part No.:
- 1201088424
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 180-5719
- Mfr. Part No.:
- 1201088424
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Molex 1201088424 is a sensor box of 120108 series.
Number of Ports: 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Straight |
Connector 2 Number of Contacts | 4 |