Molex Splitter Box
8 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 174-6580
- Mfr. Part No.:
- 120068-0137
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit |
1 - 9 | $44.92 |
10 - 24 | $42.95 |
25 - 49 | $39.58 |
50 - 99 | $35.14 |
100 + | $31.55 |
Attribute | Value |
Operating Voltage | 30V dc |
Number of Ports | 3 |
Connector Size | M12 |
Series | 120068 |
Housing Material | PUR |
IP Rating | IP67 |
Temperature Range | -25 → +90 °C |