Molex Splitter Box
On back order for despatch 19/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 174-6477
- Mfr. Part No.:
- 120068-0229
- Manufacturer:
- Molex
- COO (Country of Origin):
- PL
units | Per unit | Per Bag* |
24 - 96 | $19.628 | $471.072 |
120 - 216 | $19.055 | $457.32 |
240 + | $18.284 | $438.816 |
*price indicative |
Attribute | Value |
Operating Voltage | 30V dc |
Number of Ports | 4 |
Connector Size | M12 |
Series | 120068 |
Housing Material | PUR |
Temperature Range | -25 → +90 °C |