- RS Stock No.:
- 170-3842
- Mfr. Part No.:
- 1683455
- Brand:
- Phoenix Contact
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 5)
$47.842
(exc. GST)
$52.626
(inc. GST)
Units | Per unit | Per Box* |
5 - 5 | $47.842 | $239.21 |
10 - 15 | $46.646 | $233.23 |
20 + | $45.928 | $229.64 |
*price indicative |
- RS Stock No.:
- 170-3842
- Mfr. Part No.:
- 1683455
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
Phoenix Contact Sensor Box, M12 Connector, 3 Way - SAC-3P-M12Y/2XM12FS PE - 1683455
Distribute power or bundle signals into a master cable with this Y connector sensor box from Phoenix Contact. It's made of robust die-cast zinc and self-extinguishing thermoplastic polyurethane (TPU), so you can be assured of long-lasting and safe performance. Nitrile rubber seals keep out liquids and dirt, and a wide operating temperature range of -25°C to +90°C makes it suitable for use in harsh environments.
The M12 connectors are a standard size so are compatible with other pieces of equipment in your system. Knurled grips on the connectors help make connections and disconnections quick and smooth. The M12 screw plug is on hand to protect unoccupied sockets.
The M12 connectors are a standard size so are compatible with other pieces of equipment in your system. Knurled grips on the connectors help make connections and disconnections quick and smooth. The M12 screw plug is on hand to protect unoccupied sockets.
IP67 (ingress protection) rating once mated means it can be safely submerged under 1m of water for 30 minutes
Nickel-plated copper-zinc alloy contacts resist corrosion to ensure maximum conductivity, even in damp conditions
Suitable for use with moulded connectors and unshielded connectors compatible with QUICKON IDC terminal block connection technology and with a connection range of 0.14mm² to 0.34mm²
Straight body orientation for easy handling and versatile use
Nickel-plated copper-zinc alloy contacts resist corrosion to ensure maximum conductivity, even in damp conditions
Suitable for use with moulded connectors and unshielded connectors compatible with QUICKON IDC terminal block connection technology and with a connection range of 0.14mm² to 0.34mm²
Straight body orientation for easy handling and versatile use
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
IP Rating | IP65, IP67 |
Series | SAC-3P-M12Y/2XM12FS PE |
Voltage Rating | 60 V |
Body Orientation | Straight |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |